FIT68-6 | ||
---|---|---|
DigiKey Part Number | 237-1194-ND | |
Manufacturer | ||
Manufacturer Product Number | FIT68-6 | |
Description | FIXED IND 24.31UH 6.8A 20.2 MOHM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 24.31 µH Unshielded Toroidal Inductor 6.8 A 20.2mOhm Max Radial, Vertical (Open) | |
Datasheet | Datasheet | |
EDA/CAD Models | FIT68-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 24.31 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.875" L x 0.475" W (22.22mm x 12.07mm) | |
Height - Seated (Max) | 0.950" (24.13mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥24.36500 | ¥243.65 |
25 | ¥22.24720 | ¥556.18 |
50 | ¥19.06860 | ¥953.43 |
100 | ¥17.48020 | ¥1,748.02 |
250 | ¥16.95068 | ¥4,237.67 |
500 | ¥16.42100 | ¥8,210.50 |
1,000 | ¥15.36149 | ¥15,361.49 |
2,500 | ¥14.87944 | ¥37,198.60 |