FIT44-1 | ||
---|---|---|
DigiKey Part Number | 237-1178-ND | |
Manufacturer | ||
Manufacturer Product Number | FIT44-1 | |
Description | FIXED IND 18.85UH 2.8A 44.8 MOHM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 18.85 µH Unshielded Toroidal Inductor 2.8 A 44.8mOhm Max Radial, Vertical (Open) | |
Datasheet | Datasheet | |
EDA/CAD Models | FIT44-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 18.85 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 44.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.625" L x 0.350" W (15.88mm x 8.89mm) | |
Height - Seated (Max) | 0.700" (17.78mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥18.06900 | ¥180.69 |
25 | ¥16.65520 | ¥416.38 |
50 | ¥14.88360 | ¥744.18 |
100 | ¥12.40270 | ¥1,240.27 |
250 | ¥12.04804 | ¥3,012.01 |
500 | ¥11.33940 | ¥5,669.70 |
1,000 | ¥10.63069 | ¥10,630.69 |
2,500 | ¥10.27633 | ¥25,690.83 |