PMEG120G20ELRX

DigiKey Part Number
1727-PMEG120G20ELRXTR-ND - Tape & Reel (TR)
1727-PMEG120G20ELRXCT-ND - Cut Tape (CT)
1727-PMEG120G20ELRXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG120G20ELRX
Description
DIODE SIGE 120V 2A SOD123W
Customer Reference
Detailed Description
Diode 120 V 2A Surface Mount SOD-123W
EDA/CAD Models
PMEG120G20ELRX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
11 ns
Current - Reverse Leakage @ Vr
30 nA @ 120 V
Capacitance @ Vr, F
75pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C (Max)
Base Product Number