PMEG200G30ELPX | ||
---|---|---|
DigiKey Part Number | 1727-PMEG200G30ELPXTR-ND - Tape & Reel (TR) 1727-PMEG200G30ELPXCT-ND - Cut Tape (CT) 1727-PMEG200G30ELPXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG200G30ELPX | |
Description | PMEG200G30ELP/SOD128/FLATPOWER | |
Customer Reference | ||
Detailed Description | Diode 200 V 3A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 2A (Io) | |
Reverse Recovery Time (trr) | 14 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
100 | ¥2.34950 | ¥234.95 |
500 | ¥1.83462 | ¥917.31 |
1,000 | ¥1.49123 | ¥1,491.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33306 | ¥3,999.18 |
6,000 | ¥1.26528 | ¥7,591.68 |
9,000 | ¥1.17489 | ¥10,574.01 |
30,000 | ¥1.14778 | ¥34,433.40 |