



2920L075DR | |
|---|---|
DigiKey Part Number | F2867TR-ND - Tape & Reel (TR) F2867CT-ND - Cut Tape (CT) F2867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L075DR |
Description | PTC RESET FUSE 30V 750MA 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L075DR Models |
Category | Time to Trip 300 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 350 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSL075332RZ | Excel Cell Electronic Co., Ltd. | 1,966 | 5916-ERFSL075332RZCT-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 5 | ¥5.80600 | ¥29.03 |
| 10 | ¥5.35100 | ¥53.51 |
| 50 | ¥4.44260 | ¥222.13 |
| 100 | ¥4.09850 | ¥409.85 |
| 250 | ¥3.68432 | ¥921.08 |
| 500 | ¥3.39804 | ¥1,699.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.56026 | ¥3,840.39 |
| 3,000 | ¥2.35872 | ¥7,076.16 |
| 4,500 | ¥2.25351 | ¥10,140.80 |



