2920L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2920L Series
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

2920L250DR

DigiKey Part Number
F2873TR-ND - Tape & Reel (TR)
F2873CT-ND - Cut Tape (CT)
F2873DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2920L250DR
Description
PTC RESET FUSE 15V 2.5A 2920
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
35 mOhms
Resistance - Post Trip (R1) (Max)
85 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.289" L x 0.202" W (7.35mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118,127
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
5¥5.87200¥29.36
10¥5.42500¥54.25
50¥4.49860¥224.93
100¥4.15040¥415.04
250¥3.73052¥932.63
500¥3.44058¥1,720.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.72175¥4,082.62
3,000¥2.50746¥7,522.38
4,500¥2.41055¥10,847.48
Manufacturers Standard Package