Polymeric PTC Resettable Fuse 15V 2 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 2 A Ih Surface Mount 2920 (7351 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

2920L200DR

DigiKey Part Number
F3134TR-ND - Tape & Reel (TR)
F3134CT-ND - Cut Tape (CT)
F3134DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2920L200DR
Description
PTC RESET FUSE 15V 2A 2920
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 2 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
50 mOhms
Series
Resistance - Post Trip (R1) (Max)
125 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2920 (7351 Metric), Concave
Voltage - Max
15V
Size / Dimension
0.289" L x 0.202" W (7.35mm x 5.12mm)
Current - Hold (Ih) (Max)
2 A
Thickness (Max)
0.049" (1.25mm)
Current - Trip (It)
4 A
Approval Agency
cURus, TUV
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,884
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
5¥6.73200¥33.66
10¥6.21100¥62.11
50¥5.15060¥257.53
100¥4.75190¥475.19
250¥4.27160¥1,067.90
500¥3.93950¥1,969.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.96783¥4,451.74
3,000¥2.73401¥8,202.03
4,500¥2.65156¥11,932.02
Manufacturers Standard Package