DST5100S-A | |
---|---|
DigiKey Part Number | F10093TR-ND - Tape & Reel (TR) F10093CT-ND - Cut Tape (CT) F10093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST5100S-A |
Description | DIODE SCHOTTKY 100V 5A TO277B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | 245pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.20700 | ¥62.07 |
100 | ¥4.82740 | ¥482.74 |
500 | ¥4.09164 | ¥2,045.82 |
1,000 | ¥3.33313 | ¥3,333.13 |
2,000 | ¥3.13769 | ¥6,275.38 |
5,000 | ¥2.98830 | ¥14,941.50 |
10,000 | ¥2.85037 | ¥28,503.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥2.85037 | ¥57,007.40 |