UMH25NFHATN | ||
---|---|---|
DigiKey Part Number | 846-UMH25NFHATNTR-ND - Tape & Reel (TR) 846-UMH25NFHATNCT-ND - Cut Tape (CT) 846-UMH25NFHATNDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UMH25NFHATN | |
Description | AUTOMOTIVE DUAL DIGITAL TRANSIST | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.69100 | ¥26.91 |
100 | ¥1.35770 | ¥135.77 |
500 | ¥1.20290 | ¥601.45 |
1,000 | ¥0.93607 | ¥936.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83778 | ¥2,513.34 |
6,000 | ¥0.81906 | ¥4,914.36 |
9,000 | ¥0.72545 | ¥6,529.05 |
30,000 | ¥0.71609 | ¥21,482.70 |
75,000 | ¥0.60845 | ¥45,633.75 |