EMI8041MUTAG | ||
---|---|---|
DigiKey Part Number | EMI8041MUTAGOSTR-ND - Tape & Reel (TR) EMI8041MUTAGOSCT-ND - Cut Tape (CT) EMI8041MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMI8041MUTAG | |
Description | CMC 100MA 2LN SMD ESD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.059" L x 0.053" W (1.50mm x 1.35mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.22200 | ¥62.22 |
25 | ¥5.84800 | ¥146.20 |
100 | ¥4.43280 | ¥443.28 |
250 | ¥3.77236 | ¥943.09 |
500 | ¥3.58368 | ¥1,791.84 |
1,000 | ¥2.73493 | ¥2,734.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54631 | ¥7,638.93 |
6,000 | ¥2.45202 | ¥14,712.12 |
15,000 | ¥2.35770 | ¥35,365.50 |
30,000 | ¥2.33436 | ¥70,030.80 |