EMI8042MUTAG | ||
---|---|---|
DigiKey Part Number | EMI8042MUTAGOSTR-ND - Tape & Reel (TR) EMI8042MUTAGOSCT-ND - Cut Tape (CT) EMI8042MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMI8042MUTAG | |
Description | CMC 100MA 4LN SMD ESD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ) | |
Datasheet | Datasheet | |
EDA/CAD Models | EMI8042MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.098" L x 0.053" W (2.50mm x 1.35mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 10-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥6.14040 | ¥153.51 |
100 | ¥4.71420 | ¥471.42 |
250 | ¥4.16612 | ¥1,041.53 |
500 | ¥3.94680 | ¥1,973.40 |
1,000 | ¥3.06975 | ¥3,069.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.91624 | ¥8,748.72 |
6,000 | ¥2.80660 | ¥16,839.60 |
15,000 | ¥2.71889 | ¥40,783.35 |
30,000 | ¥2.71368 | ¥81,410.40 |