OR Controller Source Selector Switch P-Channel 2:2 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:2 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LTC4415EMSE#PBF

DigiKey Part Number
505-LTC4415EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4415EMSE#PBF
Description
IC OR CTRLR SRC SELECT 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:2 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4415EMSE#PBF Models
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
4A
Manufacturer
Analog Devices Inc.
Current - Supply
44 µA
Series
Voltage - Supply
1.7V ~ 5.5V
Packaging
Tube
Applications
Battery Backup, High Current Switch
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Source Selector Switch
Mounting Type
Surface Mount
FET Type
P-Channel
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Ratio - Input:Output
2:2
Supplier Device Package
16-MSOP-EP
Internal Switch(s)
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,907
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.68000¥85.68
10¥66.87100¥668.71
37¥60.49622¥2,238.36
111¥56.68378¥6,291.90
259¥54.44884¥14,102.25
518¥52.97747¥27,442.33
1,036¥51.76690¥53,630.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.