74AXP1T45GWH | ||
---|---|---|
DigiKey Part Number | 1727-74AXP1T45GWHTR-ND - Tape & Reel (TR) 1727-74AXP1T45GWHCT-ND - Cut Tape (CT) 1727-74AXP1T45GWHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AXP1T45GWH | |
Description | IC TRANSLTR BIDIRECTIONAL 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AXP1T45GWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.82720 | ¥70.68 |
100 | ¥2.26090 | ¥226.09 |
250 | ¥2.09964 | ¥524.91 |
500 | ¥1.77666 | ¥888.33 |
1,000 | ¥1.37293 | ¥1,372.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25176 | ¥3,755.28 |
6,000 | ¥1.17100 | ¥7,026.00 |
15,000 | ¥1.09024 | ¥16,353.60 |
30,000 | ¥1.03371 | ¥31,011.30 |
75,000 | ¥1.00948 | ¥75,711.00 |