


AD-APARD32690-SL | |
|---|---|
DigiKey Part Number | 505-AD-APARD32690-SL-ND |
Manufacturer | |
Manufacturer Product Number | AD-APARD32690-SL |
Description | MAX32690 ARDUINO FORM FACTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Arduino - ARM® Cortex®-M4 MCU Embedded Evaluation Board |
Category | Platform |
Mfr | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino MEGA R3 Shield |
Type MCU | Suggested Programming Environment Arduino |
Core Processor ARM® Cortex®-M4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,924.44000 | ¥2,924.44 |










