


LTC4415EDHC#TRPBF | |
|---|---|
DigiKey Part Number | LTC4415EDHC#TRPBFTR-ND - Tape & Reel (TR) LTC4415EDHC#TRPBFCT-ND - Cut Tape (CT) LTC4415EDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4415EDHC#TRPBF |
Description | IC OR CTRLR SRC SELECT 16DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:2 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4415EDHC#TRPBF Models |
Category | Current - Output (Max) 4A |
Manufacturer Analog Devices Inc. | Current - Supply 44 µA |
Series | Voltage - Supply 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Battery Backup, High Current Switch |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type P-Channel | Package / Case 16-WFDFN Exposed Pad |
Ratio - Input:Output 2:2 | Supplier Device Package 16-DFN (5x3) |
Internal Switch(s) Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.68000 | ¥85.68 |
| 10 | ¥66.87100 | ¥668.71 |
| 25 | ¥62.17040 | ¥1,554.26 |
| 100 | ¥56.99680 | ¥5,699.68 |
| 250 | ¥56.17972 | ¥14,044.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥50.53203 | ¥126,330.07 |









