LTC4415IMSE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4415IMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4415IMSE#TRPBFCT-ND - Cut Tape (CT) 505-LTC4415IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4415IMSE#TRPBF |
Description | IC OR CTRLR SRC SELECT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:2 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4415IMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:2 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 4A | |
Current - Supply | 44 µA | |
Voltage - Supply | 1.7V ~ 5.5V | |
Applications | Battery Backup, High Current Switch | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.54000 | ¥80.54 |
10 | ¥72.73900 | ¥727.39 |
25 | ¥69.35360 | ¥1,733.84 |
100 | ¥60.21940 | ¥6,021.94 |
250 | ¥57.51312 | ¥14,378.28 |
500 | ¥52.43844 | ¥26,219.22 |
1,000 | ¥45.67219 | ¥45,672.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.98063 | ¥109,951.57 |