Power Switch/Driver 1:1 N-Channel 5A 10-QFN (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5016GQH-L-Z

DigiKey Part Number
1589-MP5016GQH-L-ZTR-ND - Tape & Reel (TR)
1589-MP5016GQH-L-ZCT-ND - Cut Tape (CT)
1589-MP5016GQH-L-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5016GQH-L-Z
Description
2.7-15V,0.7-5A,CURRENT LIMIT SWI
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (1.5x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Load
2.7V ~ 22V
Mfr
Voltage - Supply (Vcc/Vdd)
2.7V ~ 22V
Series
Current - Output (Max)
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
43mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
10-QFN (1.5x2)
Interface
On/Off
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,989
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥8.17100¥81.71
25¥7.40320¥185.08
100¥6.55730¥655.73
250¥6.15420¥1,538.55
500¥5.91106¥2,955.53
1,000¥5.82042¥5,820.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.37214¥26,860.70
10,000¥5.26729¥52,672.90
15,000¥5.21483¥78,222.45
Manufacturers Standard Package