
ECMF4-2450A60N10 | |
|---|---|
DigiKey Part Number | 497-18217-2-ND - Tape & Reel (TR) 497-18217-1-ND - Cut Tape (CT) 497-18217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF4-2450A60N10 |
Description | CMC 100MA 4LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | ECMF4-2450A60N10 Models |
Category | DC Resistance (DCR) (Max) 5Ohm (Typ) |
Manufacturer STMicroelectronics | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.087" L x 0.053" W (2.20mm x 1.35mm) |
Part Status Active | Height (Max) 0.020" (0.50mm) |
Filter Type Signal Line | Package / Case 10-XFDFN |
Number of Lines 4 | Base Product Number |
Current Rating (Max) 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.67000 | ¥4.67 |
| 10 | ¥3.83300 | ¥38.33 |
| 25 | ¥3.54200 | ¥88.55 |
| 50 | ¥3.33920 | ¥166.96 |
| 100 | ¥3.14800 | ¥314.80 |
| 250 | ¥2.91244 | ¥728.11 |
| 500 | ¥2.74576 | ¥1,372.88 |
| 1,000 | ¥2.58901 | ¥2,589.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.35888 | ¥7,076.64 |
| 6,000 | ¥2.22451 | ¥13,347.06 |
| 9,000 | ¥2.14960 | ¥19,346.40 |
| 15,000 | ¥2.05890 | ¥30,883.50 |
| 21,000 | ¥2.00131 | ¥42,027.51 |
| 30,000 | ¥1.96808 | ¥59,042.40 |








