2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 5A DCR 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5BTM251TQ2L

DigiKey Part Number
490-DLW5BTM251TQ2LTR-ND - Tape & Reel (TR)
490-DLW5BTM251TQ2LCT-ND - Cut Tape (CT)
490-DLW5BTM251TQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5BTM251TQ2L
Description
CMC 5A 2LN 250 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 5A DCR 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BTM251TQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
250 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" Dia x 0.197" T (5.00mm x 5.00mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,585
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.55000¥8.55
10¥7.01800¥70.18
25¥6.48880¥162.22
50¥6.11840¥305.92
100¥5.76850¥576.85
250¥5.33668¥1,334.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥4.84279¥3,389.95
1,400¥4.56664¥6,393.30
2,100¥4.41263¥9,266.52
3,500¥4.22615¥14,791.52
4,900¥4.10774¥20,127.93
7,000¥3.98598¥27,901.86
Manufacturers Standard Package