NXS0104PWJ | ||
---|---|---|
DigiKey Part Number | 1727-8577-2-ND - Tape & Reel (TR) 1727-8577-1-ND - Cut Tape (CT) 1727-8577-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NXS0104PWJ | |
Description | NXS0104PW/SOT402/TSSOP14 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Translating Transceiver IC 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translating Transceiver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.17200 | ¥51.72 |
25 | ¥4.86000 | ¥121.50 |
100 | ¥3.96680 | ¥396.68 |
250 | ¥3.68468 | ¥921.17 |
500 | ¥3.13580 | ¥1,567.90 |
1,000 | ¥2.50869 | ¥2,508.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.27346 | ¥5,683.65 |
5,000 | ¥2.11668 | ¥10,583.40 |
12,500 | ¥2.03828 | ¥25,478.50 |
25,000 | ¥1.95989 | ¥48,997.25 |