NXS0102DCH | ||
---|---|---|
DigiKey Part Number | 1727-NXS0102DCHTR-ND - Tape & Reel (TR) 1727-NXS0102DCHCT-ND - Cut Tape (CT) 1727-NXS0102DCHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NXS0102DCH | |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.81100 | ¥48.11 |
25 | ¥4.51520 | ¥112.88 |
100 | ¥3.68600 | ¥368.60 |
250 | ¥3.42364 | ¥855.91 |
500 | ¥2.91366 | ¥1,456.83 |
1,000 | ¥2.33088 | ¥2,330.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90076 | ¥5,702.28 |
6,000 | ¥1.76969 | ¥10,618.14 |
15,000 | ¥1.70414 | ¥25,562.10 |
30,000 | ¥1.63860 | ¥49,158.00 |