PBHV2160ZX | ||
---|---|---|
DigiKey Part Number | 1727-2365-2-ND - Tape & Reel (TR) 1727-2365-1-ND - Cut Tape (CT) 1727-2365-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PBHV2160ZX | |
Description | TRANS NPN 600V 0.1A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 600 V 100 mA 650 mW Surface Mount SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 125mV @ 6mA, 30mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 10V | |
Power - Max | 650 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.81700 | ¥38.17 |
100 | ¥2.65570 | ¥265.57 |
500 | ¥2.07368 | ¥1,036.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.68546 | ¥1,685.46 |
2,000 | ¥1.50671 | ¥3,013.42 |
5,000 | ¥1.43010 | ¥7,150.50 |
10,000 | ¥1.32796 | ¥13,279.60 |
25,000 | ¥1.29731 | ¥32,432.75 |
50,000 | ¥1.26424 | ¥63,212.00 |