PBHV3160ZX | ||
---|---|---|
DigiKey Part Number | 1727-2366-2-ND - Tape & Reel (TR) 1727-2366-1-ND - Cut Tape (CT) 1727-2366-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PBHV3160ZX | |
Description | TRANS PNP 600V 0.1A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 600 V 100 mA 38MHz 650 mW Surface Mount SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | PBHV3160ZX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 6mA, 30mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 10V | |
Power - Max | 650 mW | |
Frequency - Transition | 38MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.80100 | ¥38.01 |
100 | ¥2.64260 | ¥264.26 |
500 | ¥2.06350 | ¥1,031.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.67725 | ¥1,677.25 |
2,000 | ¥1.49940 | ¥2,998.80 |
5,000 | ¥1.42314 | ¥7,115.70 |
10,000 | ¥1.32149 | ¥13,214.90 |
25,000 | ¥1.29100 | ¥32,275.00 |
50,000 | ¥1.25808 | ¥62,904.00 |