PMBTA45,215 | ||
---|---|---|
DigiKey Part Number | 1727-5332-2-ND - Tape & Reel (TR) 1727-5332-1-ND - Cut Tape (CT) 1727-5332-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMBTA45,215 | |
Description | TRANS NPN 500V 0.15A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 150 mA 35MHz 300 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PMBTA45,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 90mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 50mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 35MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.79700 | ¥27.97 |
100 | ¥1.67800 | ¥167.80 |
500 | ¥1.55394 | ¥776.97 |
1,000 | ¥1.05672 | ¥1,056.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97279 | ¥2,918.37 |
6,000 | ¥0.93237 | ¥5,594.22 |
9,000 | ¥0.83914 | ¥7,552.26 |
30,000 | ¥0.82670 | ¥24,801.00 |
75,000 | ¥0.77698 | ¥58,273.50 |