PBHV8560ZX | ||
---|---|---|
DigiKey Part Number | 1727-2369-2-ND - Tape & Reel (TR) 1727-2369-1-ND - Cut Tape (CT) 1727-2369-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PBHV8560ZX | |
Description | TRANS NPN 600V 0.5A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 600 V 500 mA 650 mW Surface Mount SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | PBHV8560ZX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 10V | |
Power - Max | 650 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.04700 | ¥40.47 |
100 | ¥2.81090 | ¥281.09 |
500 | ¥2.19486 | ¥1,097.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.78397 | ¥1,783.97 |
2,000 | ¥1.59479 | ¥3,189.58 |
5,000 | ¥1.51369 | ¥7,568.45 |
10,000 | ¥1.40556 | ¥14,055.60 |
25,000 | ¥1.37313 | ¥34,328.25 |
50,000 | ¥1.33812 | ¥66,906.00 |