Diode 450 V 100mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFU01SM4ST2R

DigiKey Part Number
846-RFU01SM4ST2RTR-ND - Tape & Reel (TR)
846-RFU01SM4ST2RCT-ND - Cut Tape (CT)
846-RFU01SM4ST2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFU01SM4ST2R
Description
DIODE STANDARD 450V 100MA EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 450 V 100mA Surface Mount EMD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 450 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
450 V
Supplier Device Package
EMD2
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,936
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.37300¥23.73
100¥1.50020¥150.02
500¥1.11992¥559.96
1,000¥0.99703¥997.03
2,000¥0.89349¥1,786.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.73276¥5,862.08
16,000¥0.67096¥10,735.36
24,000¥0.63947¥15,347.28
40,000¥0.60408¥24,163.20
56,000¥0.58312¥32,654.72
80,000¥0.56275¥45,020.00
Manufacturers Standard Package