MMDL101T1G | ||
---|---|---|
DigiKey Part Number | MMDL101T1GOSTR-ND - Tape & Reel (TR) MMDL101T1GOSCT-ND - Cut Tape (CT) MMDL101T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMDL101T1G | |
Description | DIODE SCHOTTKY 7V 200MW SOD323 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 7V 200 mW SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMDL101T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 7V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.06900 | ¥20.69 |
25 | ¥1.80920 | ¥45.23 |
100 | ¥1.17150 | ¥117.15 |
250 | ¥0.97000 | ¥242.50 |
500 | ¥0.77612 | ¥388.06 |
1,000 | ¥0.59501 | ¥595.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51738 | ¥1,552.14 |
6,000 | ¥0.46565 | ¥2,793.90 |
15,000 | ¥0.41391 | ¥6,208.65 |
30,000 | ¥0.38804 | ¥11,641.20 |
75,000 | ¥0.34406 | ¥25,804.50 |
150,000 | ¥0.33113 | ¥49,669.50 |