3312J-1-104E

DigiKey Part Number
3312J-1-104ETR-ND - Tape & Reel (TR)
3312J-1-104ECT-ND - Cut Tape (CT)
3312J-1-104EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3312J-1-104E
Description
TRIMMER 100K OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3312J-1-104E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.110" x 0.098" Face (2.80mm x 2.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.06000¥27.06
10¥23.68100¥236.81
25¥21.14360¥528.59
50¥19.87500¥993.75
100¥19.45220¥1,945.22
250¥18.60644¥4,651.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥15.22346¥7,611.73
1,000¥13.10908¥13,109.08
2,500¥12.26334¥30,658.35
5,000¥11.84046¥59,202.30
Manufacturers Standard Package