
009176002863906 | |
|---|---|
DigiKey Part Number | 478-009176002863906TR-ND - Tape & Reel (TR) 478-009176002863906CT-ND - Cut Tape (CT) 478-009176002863906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002863906 |
Description | CONN WIRE IDC 2POS 24AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 24 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176002863906 Models |
Category | Number of Rows 1 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 24 AWG |
Part Status Active | Features Feed Through |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 2 | Color White |
Cable Pitch 0.126" (3.20mm) | Number of Positions Loaded All |
Board-Side Pitch 0.126" (3.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.89600 | ¥48.96 |
| 25 | ¥4.58800 | ¥114.70 |
| 50 | ¥4.36820 | ¥218.41 |
| 100 | ¥4.15980 | ¥415.98 |
| 250 | ¥3.89912 | ¥974.78 |
| 500 | ¥3.71290 | ¥1,856.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,700 | ¥3.40549 | ¥5,789.33 |
| 3,400 | ¥3.24296 | ¥11,026.06 |
| 5,100 | ¥3.15152 | ¥16,072.75 |
| 8,500 | ¥3.04000 | ¥25,840.00 |
| 11,900 | ¥2.96873 | ¥35,327.89 |
| 17,000 | ¥2.89502 | ¥49,215.34 |









