N-Channel 1200 V 200mA (Tc) 33W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 200mA (Tc) 33W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY02N120P

DigiKey Part Number
IXTY02N120P-ND
Manufacturer
Manufacturer Product Number
IXTY02N120P
Description
MOSFET N-CH 1200V 200MA TO252
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 200mA (Tc) 33W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
104 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
33W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
75Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,759
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.10000¥31.10
70¥14.88129¥1,041.69
140¥13.50607¥1,890.85
560¥11.37554¥6,370.30
1,050¥10.62742¥11,158.79
2,030¥9.95980¥20,218.39
5,040¥9.38231¥47,286.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.