
IXTT02N450HV | |
|---|---|
DigiKey Part Number | 238-IXTT02N450HV-ND |
Manufacturer | |
Manufacturer Product Number | IXTT02N450HV |
Description | MOSFET N-CH 4500V 200MA TO268 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | N-Channel 4500 V 200mA (Tc) 113W (Tc) Surface Mount TO-268AA |
Datasheet | Datasheet |
EDA/CAD Models | IXTT02N450HV Models |
Category | Vgs(th) (Max) @ Id 6.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.4 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 256 pF @ 25 V |
FET Type | Power Dissipation (Max) 113W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 4500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-268AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 750Ohm @ 10mA, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥320.05000 | ¥320.05 |
| 30 | ¥211.84700 | ¥6,355.41 |
| 120 | ¥197.40967 | ¥23,689.16 |







