N-Channel 4500 V 1A (Tc) 520W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTT1N450HV

DigiKey Part Number
238-IXTT1N450HV-ND
Manufacturer
Manufacturer Product Number
IXTT1N450HV
Description
MOSFET N-CH 4500V 1A TO268
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
N-Channel 4500 V 1A (Tc) 520W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1730 pF @ 25 V
FET Type
Power Dissipation (Max)
520W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
4500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-268AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
85Ohm @ 50mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥484.29000¥484.29
30¥332.29667¥9,968.90
120¥329.50975¥39,541.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.