TO-268-3, D3PAK (2 Leads + Tab), TO-268AA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 In Stock | 1 : ¥103.68000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 10V | 25mOhm @ 45A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 5800 pF @ 25 V | - | 462W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
664 In Stock | 1 : ¥161.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 80A (Tc) | 10V | 32mOhm @ 40A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 6160 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
1,610 In Stock | 1 : ¥169.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 6.2mOhm @ 110A, 10V | 4.5V @ 4mA | 204 nC @ 10 V | ±20V | 13600 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
403 In Stock | 1 : ¥169.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 150A (Tc) | 10V | 8.3mOhm @ 75A, 10V | 4.5V @ 4mA | 254 nC @ 10 V | ±20V | 13100 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
390 In Stock | 1 : ¥169.77000 Cut Tape (CT) 400 : ¥125.33518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 18mOhm @ 55A, 10V | 4.5V @ 250µA | 260 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 600W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268 (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
122 In Stock | 1 : ¥48.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 9A (Tc) | 10V | 1.4Ohm @ 5A, 10V | 5V @ 1mA | 80 nC @ 10 V | ±30V | 2605 pF @ 25 V | - | 335W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
513 In Stock | 1 : ¥50.82000 Tube | - | Tube | Active | - | SiCFET (Silicon Carbide) | 1700 V | 6A (Tc) | - | - | - | - | - | - | - | - | - | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
1,527 In Stock | 1 : ¥52.46000 Cut Tape (CT) 400 : ¥33.65998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 4A (Tc) | 18V | 1.5Ohm @ 1.1A, 18V | 4V @ 410µA | 14 nC @ 18 V | +22V, -6V | 184 pF @ 800 V | - | 44W (Tc) | 175°C (TJ) | Surface Mount | TO-268 | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
114 In Stock | 1 : ¥94.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 36A (Tc) | 10V | 170mOhm @ 500mA, 10V | 5V @ 250µA | 85 nC @ 10 V | ±30V | 5500 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
300 In Stock | 1 : ¥98.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 60A (Tc) | 10V | 51mOhm @ 30A, 10V | 5V @ 4mA | 51 nC @ 10 V | ±20V | 3450 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
252 In Stock | 1 : ¥127.24000 Cut Tape (CT) 400 : ¥109.84168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 77A (Tc) | 10V | 41mOhm @ 44.4A, 10V | 3.6V @ 2.96mA | 260 nC @ 10 V | ±20V | 13600 pF @ 25 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
300 In Stock | 1 : ¥143.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 30A (Tc) | 10V | 200mOhm @ 15A, 10V | 4.5V @ 250µA | 240 nC @ 10 V | ±20V | 8100 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
225 In Stock | 1 : ¥145.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 120A (Tc) | 10V | 11mOhm @ 60A, 10V | 4.5V @ 4mA | 170 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
268 In Stock | 1 : ¥247.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 2A (Tj) | - | 6.5Ohm @ 1A, 0V | - | 110 nC @ 5 V | ±20V | 3650 pF @ 25 V | Depletion Mode | 568W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
127 In Stock | 1 : ¥337.08000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 89A (Tc) | - | - | - | - | - | - | - | - | -55°C ~ 175°C (TJ) | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
252 In Stock | 1 : ¥57.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 7A (Tc) | 10V | 2.4Ohm @ 3A, 10V | 5V @ 1mA | 80 nC @ 10 V | ±30V | 2565 pF @ 25 V | - | 335W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
141 In Stock | 1 : ¥66.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 96A (Tc) | 10V | 24mOhm @ 500mA, 10V | 5V @ 250µA | 110 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
271 In Stock | 1 : ¥78.97000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 21A (Tc) | 20V | 225mOhm @ 8A, 20V | 3.26V @ 500µA | 34 nC @ 20 V | +23V, -10V | 510 pF @ 1000 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
480 In Stock | 1 : ¥86.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 82A (Tc) | 10V | 35mOhm @ 41A, 10V | 5V @ 250µA | 142 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
204 In Stock 480 Factory | 1 : ¥93.59000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 24A (Tc) | 10V | 110mOhm @ 500mA, 10V | 5V @ 250µA | 150 nC @ 10 V | ±20V | 4200 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
288 In Stock | 1 : ¥96.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 10V | 145mOhm @ 500mA, 10V | 5V @ 4mA | 94 nC @ 10 V | ±30V | 6300 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
107 In Stock | 1 : ¥97.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 9mOhm @ 500mA, 10V | 5V @ 250µA | 198 nC @ 10 V | ±20V | 6000 pF @ 25 V | - | 715W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
570 In Stock | 1 : ¥138.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 24A (Tc) | 10V | 420mOhm @ 12A, 10V | 6.5V @ 1mA | 130 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 660W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
785 In Stock 480 Factory | 1 : ¥153.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 50A (Tc) | 10V | 105mOhm @ 500mA, 10V | 5.5V @ 4mA | 152 nC @ 10 V | ±30V | 4480 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
938 In Stock | 1 : ¥382.31000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2500 V | 1.5A (Tc) | 10V | 40Ohm @ 750mA, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 1660 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |