MSC180SMA120S | |
---|---|
DigiKey Part Number | 150-MSC180SMA120S-ND |
Manufacturer | |
Manufacturer Product Number | MSC180SMA120S |
Description | MOSFET SIC 1200 V 180 MOHM TO-26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 21A (Tc) 125W (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 225mOhm @ 8A, 20V | |
Vgs(th) (Max) @ Id | 3.26V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.97000 | ¥78.97 |
25 | ¥72.89920 | ¥1,822.48 |
100 | ¥63.45830 | ¥6,345.83 |