MSC017SMA120S | ||
---|---|---|
DigiKey Part Number | 150-MSC017SMA120S-ND | |
Manufacturer | ||
Manufacturer Product Number | MSC017SMA120S | |
Description | MOSFET SIC 1200V 17 MOHM TO-268 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1200 V 100A (Tc) 357W (Tc) Surface Mount D3PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | MSC017SMA120S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 2.7V @ 4.5mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 249 nC @ 20 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5280 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥360.55733 | ¥10,816.72 |