MSC040SMA120B4 | ||
---|---|---|
DigiKey Part Number | 150-MSC040SMA120B4-ND | |
Manufacturer | ||
Manufacturer Product Number | MSC040SMA120B4 | |
Description | SICFET N-CH 1200V 66A TO247-4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1200 V 66A (Tc) 323W (Tc) Through Hole TO-247-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | MSC040SMA120B4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 2.6V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 137 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1990 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 323W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.82000 | ¥204.82 |
25 | ¥188.89720 | ¥4,722.43 |
100 | ¥164.35110 | ¥16,435.11 |