TW030Z120C,S1F | ||
---|---|---|
DigiKey Part Number | 264-TW030Z120C,S1F-ND | |
Manufacturer | ||
Manufacturer Product Number | TW030Z120C,S1F | |
Description | G3 1200V SIC-MOSFET TO-247-4L 3 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1200 V 60A (Tc) 249W (Tc) Through Hole TO-247-4L(X) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 13mA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2925 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 249W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L(X) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.26000 | ¥242.26 |
30 | ¥200.80600 | ¥6,024.18 |
120 | ¥188.25675 | ¥22,590.81 |
510 | ¥160.64582 | ¥81,929.37 |