SCTWA60N120G2-4 | ||
---|---|---|
DigiKey Part Number | 497-SCTWA60N120G2-4-ND | |
Manufacturer | ||
Manufacturer Product Number | SCTWA60N120G2-4 | |
Description | SILICON CARBIDE POWER MOSFET 120 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1200 V 60A (Tc) 388W (Tc) Through Hole TO-247-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | SCTWA60N120G2-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1969 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 388W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.42000 | ¥259.42 |
10 | ¥239.23700 | ¥2,392.37 |
30 | ¥228.48800 | ¥6,854.64 |
120 | ¥204.29442 | ¥24,515.33 |
270 | ¥194.88626 | ¥52,619.29 |