SCTH90N65G2V-7 | ||
---|---|---|
DigiKey Part Number | 497-18352-2-ND - Tape & Reel (TR) 497-18352-1-ND - Cut Tape (CT) 497-18352-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SCTH90N65G2V-7 | |
Description | SICFET N-CH 650V 90A H2PAK-7 | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 90A (Tc) 330W (Tc) Surface Mount H2PAK-7 | |
Datasheet | Datasheet | |
EDA/CAD Models | SCTH90N65G2V-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 50A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 157 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.90000 | ¥276.90 |
10 | ¥246.04200 | ¥2,460.42 |
100 | ¥215.19980 | ¥21,519.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥180.76819 | ¥180,768.19 |