N-Channel 1200 V 11A (Tc) 82W (Tc) Surface Mount TO-268
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 11A (Tc) 82W (Tc) Surface Mount TO-268
MSC360SMA-view-2

MSC360SMA120S

DigiKey Part Number
150-MSC360SMA120S-ND
Manufacturer
Manufacturer Product Number
MSC360SMA120S
Description
MOSFET SIC 1200 V 360 MOHM TO-26
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 11A (Tc) 82W (Tc) Surface Mount TO-268
Datasheet
 Datasheet
EDA/CAD Models
MSC360SMA120S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 20 V
Series
Vgs (Max)
+23V, -10V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
258 pF @ 1000 V
Part Status
Active
Power Dissipation (Max)
82W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
TO-268
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
20V
Base Product Number
Rds On (Max) @ Id, Vgs
450mOhm @ 5A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.63000¥59.63
25¥54.91280¥1,372.82
100¥47.88330¥4,788.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.