N-Channel 700 V 25A (Tc) Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC090SMA070S

DigiKey Part Number
691-MSC090SMA070S-ND
Manufacturer
Manufacturer Product Number
MSC090SMA070S
Description
SICFET N-CH 700V D3PAK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 25A (Tc) Surface Mount D3PAK
Datasheet
 Datasheet
EDA/CAD Models
MSC090SMA070S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D3PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.78000¥39.78
25¥36.71640¥917.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.