IXFT50N60P3 | |
---|---|
DigiKey Part Number | IXFT50N60P3-ND |
Manufacturer | |
Manufacturer Product Number | IXFT50N60P3 |
Description | MOSFET N-CH 600V 50A TO268 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 50A (Tc) 1040W (Tc) Surface Mount TO-268AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1040W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.95000 | ¥96.95 |
30 | ¥77.40333 | ¥2,322.10 |
120 | ¥69.25675 | ¥8,310.81 |
510 | ¥61.10876 | ¥31,165.47 |
1,020 | ¥54.99788 | ¥56,097.84 |