N-Channel 4700 V 2A (Tc) 220W (Tc) Through Hole ISOPLUSi5-Pak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTL2N470

DigiKey Part Number
IXTL2N470-ND
Manufacturer
Manufacturer Product Number
IXTL2N470
Description
MOSFET N-CH 4700V 2A I5PAK
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
N-Channel 4700 V 2A (Tc) 220W (Tc) Through Hole ISOPLUSi5-Pak™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6860 pF @ 25 V
FET Type
Power Dissipation (Max)
220W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
4700 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ISOPLUSi5-Pak™
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
20Ohm @ 1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,046.98000¥1,046.98
25¥835.45160¥20,886.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.