AZ1117CR2-3.3TRG1 | ||
---|---|---|
DigiKey Part Number | 31-AZ1117CR2-3.3TRG1TR-ND - Tape & Reel (TR) 31-AZ1117CR2-3.3TRG1CT-ND - Cut Tape (CT) 31-AZ1117CR2-3.3TRG1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ1117CR2-3.3TRG1 | |
Description | IC REG LINEAR 3.3V 1A SOT89 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AZ1117CR2-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.75000 | ¥27.50 |
25 | ¥2.47920 | ¥61.98 |
100 | ¥1.71410 | ¥171.41 |
250 | ¥1.44352 | ¥360.88 |
500 | ¥1.17278 | ¥586.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.90213 | ¥902.13 |
2,000 | ¥0.81191 | ¥1,623.82 |
5,000 | ¥0.76679 | ¥3,833.95 |
10,000 | ¥0.69913 | ¥6,991.30 |
25,000 | ¥0.65403 | ¥16,350.75 |
50,000 | ¥0.58637 | ¥29,318.50 |
100,000 | ¥0.57735 | ¥57,735.00 |