



AP7365-33YG-13 | |
|---|---|
DigiKey Part Number | AP7365-33YG-13DITR-ND - Tape & Reel (TR) AP7365-33YG-13DICT-ND - Cut Tape (CT) AP7365-33YG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-33YG-13 |
Description | IC REG LINEAR 3.3V 600MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-33YG-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 600mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.03400 | ¥20.34 |
| 25 | ¥1.81280 | ¥45.32 |
| 100 | ¥1.56220 | ¥156.22 |
| 250 | ¥1.44296 | ¥360.74 |
| 500 | ¥1.37100 | ¥685.50 |
| 1,000 | ¥1.31195 | ¥1,311.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.24953 | ¥3,123.83 |
| 5,000 | ¥1.21192 | ¥6,059.60 |
| 7,500 | ¥1.19309 | ¥8,948.17 |
| 12,500 | ¥1.17222 | ¥14,652.75 |
| 17,500 | ¥1.16003 | ¥20,300.52 |
| 25,000 | ¥1.14830 | ¥28,707.50 |






