AZ1117H-3.3TRE1 | ||
---|---|---|
DigiKey Part Number | AZ1117H-3.3TRE1DITR-ND - Tape & Reel (TR) AZ1117H-3.3TRE1DICT-ND - Cut Tape (CT) AZ1117H-3.3TRE1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ1117H-3.3TRE1 | |
Description | IC REG LINEAR 3.3V 1A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AZ1117H-3.3TRE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.32160 | ¥58.04 |
100 | ¥1.72720 | ¥172.72 |
250 | ¥1.56536 | ¥391.34 |
500 | ¥1.29544 | ¥647.72 |
1,000 | ¥0.97158 | ¥971.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89063 | ¥3,562.52 |
8,000 | ¥0.83665 | ¥6,693.20 |
12,000 | ¥0.78267 | ¥9,392.04 |
28,000 | ¥0.71790 | ¥20,101.20 |
100,000 | ¥0.67472 | ¥67,472.00 |