N-Channel 4500 V 2A (Tc) 220W (Tc) Through Hole ISOPLUSi5-Pak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 4500 V 2A (Tc) 220W (Tc) Through Hole ISOPLUSi5-Pak™
ISOPLUS i5

IXTL2N450

DigiKey Part Number
238-IXTL2N450-ND
Manufacturer
Manufacturer Product Number
IXTL2N450
Description
MOSFET N-CH 4500V 2A I5PAK
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
N-Channel 4500 V 2A (Tc) 220W (Tc) Through Hole ISOPLUSi5-Pak™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
156 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6900 pF @ 25 V
FET Type
Power Dissipation (Max)
220W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
4500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ISOPLUSi5-Pak™
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
23Ohm @ 1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,200.47000¥1,200.47
25¥982.36640¥24,559.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.