BZD27C91P-E3-08 | ||
---|---|---|
DigiKey Part Number | BZD27C91P-E3-08GITR-ND - Tape & Reel (TR) BZD27C91P-E3-08GICT-ND - Cut Tape (CT) BZD27C91P-E3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZD27C91P-E3-08 | |
Description | DIODE ZENER 91V 800MW DO219AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 91 V 800 mW Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 68 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12300 | ¥112.30 |
500 | ¥0.99498 | ¥497.49 |
1,000 | ¥0.77422 | ¥774.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69295 | ¥2,078.85 |
6,000 | ¥0.67748 | ¥4,064.88 |
9,000 | ¥0.60005 | ¥5,400.45 |
30,000 | ¥0.59230 | ¥17,769.00 |
75,000 | ¥0.50327 | ¥37,745.25 |
150,000 | ¥0.48391 | ¥72,586.50 |