AP2111H-3.3TRG1 | ||
---|---|---|
DigiKey Part Number | AP2111H-3.3TRG1DITR-ND - Tape & Reel (TR) AP2111H-3.3TRG1DICT-ND - Cut Tape (CT) AP2111H-3.3TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2111H-3.3TRG1 | |
Description | IC REG LINEAR 3.3V 600MA SOT223 | |
Manufacturer Standard Lead Time | 54 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2111H-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥2.33300 | ¥23.33 |
25 | ¥2.13640 | ¥53.41 |
100 | ¥1.58940 | ¥158.94 |
250 | ¥1.44060 | ¥360.15 |
500 | ¥1.19232 | ¥596.16 |
1,000 | ¥0.89420 | ¥894.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.81967 | ¥3,278.68 |
8,000 | ¥0.77000 | ¥6,160.00 |
12,000 | ¥0.72032 | ¥8,643.84 |
28,000 | ¥0.66071 | ¥18,499.88 |
100,000 | ¥0.62097 | ¥62,097.00 |