SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-3
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7361C-33E-13

DigiKey Part Number
AP7361C-33E-13DITR-ND - Tape & Reel (TR)
AP7361C-33E-13DICT-ND - Cut Tape (CT)
AP7361C-33E-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361C-33E-13
Description
IC REG LINEAR 3.3V 1A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AP7361C-33E-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,858
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.62100¥26.21
25¥2.34200¥58.55
100¥2.03100¥203.10
250¥1.88280¥470.70
500¥1.79332¥896.66
1,000¥1.71963¥1,719.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.64188¥4,104.70
5,000¥1.59498¥7,974.90
7,500¥1.57152¥11,786.40
12,500¥1.54550¥19,318.75
17,500¥1.53029¥26,780.07
25,000¥1.51567¥37,891.75
Manufacturers Standard Package